JKL Components Yellow Indicator Lamp, 12V dc, Wedge Base, 4.5 mm Diameter
- RS Stock No.:
- 336-025
- Mfr. Part No.:
- LE-0504-01Y
- Brand:
- JKL Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.518 | $12.59 |
*price indicative
- RS Stock No.:
- 336-025
- Mfr. Part No.:
- LE-0504-01Y
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Voltage | 12V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Yellow | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 595nm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage 12V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Yellow | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 595nm | ||
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
- RS Stock No. 0336126
- Mfr. Part No. LE-0503-03Y
Each (In a Pack of 5)
$2.518
- RS Stock No. 0336047
- Mfr. Part No. LE-0504-01G
Each (In a Pack of 5)
$4.964
- RS Stock No. 0336003
- Mfr. Part No. LE-0504-01W
Each (In a Pack of 5)
$7.312
- RS Stock No. 0336031
- Mfr. Part No. LE-0504-01R
Each (In a Pack of 5)
$2.366
Related links
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base 340mcd
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base, 4.5 mm Diameter












