JKL Components White Indicator Lamp, 12V dc, Wedge Base, 4.5 mm Diameter
- RS Stock No.:
- 336-003
- Mfr. Part No.:
- LE-0504-01W
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.78
(exc. GST)
$39.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 270 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $7.156 | $35.78 | - |
| 25 - 95 | $6.796 | $33.98 | $9.00 |
| 100 - 245 | $6.466 | $32.33 | $69.00 |
| 250 - 1245 | $6.15 | $30.75 | $251.50 |
| 1250 + | $5.842 | $29.21 | $1,642.50 |
*price indicative
- RS Stock No.:
- 336-003
- Mfr. Part No.:
- LE-0504-01W
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | Indicator Lamp | |
| Voltage | 12V dc | |
| Light Output Colour | White | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Indicator Lamp | ||
Voltage 12V dc | ||
Light Output Colour White | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
- RS Stock No. 1683876
- Mfr. Part No. LE-0504-01W
Each (In a Box of 100)
$4.018
- RS Stock No. 0336025
- Mfr. Part No. LE-0504-01Y
Each (In a Pack of 5)
$2.518
- RS Stock No. 0336126
- Mfr. Part No. LE-0503-03Y
Each (In a Pack of 5)
$2.518
- RS Stock No. 7693025
- Mfr. Part No. LE-MF-12W
Each (In a Pack of 2)
$12.01
Related links
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base 340mcd
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10 mm Diameter










