JKL Components Green LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- RS Stock No.:
- 168-3878
- Mfr. Part No.:
- LE-0504-01G
- Brand:
- JKL Components
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $1.901 | $190.10 |
500 + | $1.711 | $171.10 |
*price indicative
- RS Stock No.:
- 168-3878
- Mfr. Part No.:
- LE-0504-01G
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Lamp Type | LED |
Lamp Base | Wedge |
Diameter | 4.5mm |
Length | 20.3mm |
Viewing Angle | 95 ° |
Peak Wavelength | 525nm |
Current Rating | 15mA |
Related links
- JKL Components Green LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp, 12V dc, Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp, 12V dc, Wedge Base,...
- JKL Components Green LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- JKL Components Blue LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter