JKL Components Green Indicator Lamp, 12V dc, Wedge Base, 4.5 mm Diameter

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.82

(exc. GST)

$27.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.964$24.82-
25 - 95$4.864$24.32$2.50
100 - 245$4.71$23.55$25.40
250 - 495$4.608$23.04$89.00
500 +$4.512$22.56$226.00

*price indicative

RS Stock No.:
336-047
Mfr. Part No.:
LE-0504-01G
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

Indicator Lamp

Voltage

12V dc

Light Output Colour

Green

Current

15mA

Lamp Base

Wedge

Diameter

4.5mm

Length

20.3mm

Viewing Angle

95 °

Peak Wavelength

525nm

JKL Wedge Based LEDs


Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy