- RS Stock No.:
- 168-3965
- Mfr. Part No.:
- LE-0509-01R
- Brand:
- JKL Components
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.377
(exc. GST)
$1.515
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $1.377 | $137.70 |
500 + | $1.24 | $124.00 |
*price indicative |
- RS Stock No.:
- 168-3965
- Mfr. Part No.:
- LE-0509-01R
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Lamp Type | LED |
Lamp Base | Wedge |
Diameter | 4.5mm |
Length | 20.3mm |
Viewing Angle | 95 ° |
Peak Wavelength | 630nm |
Current Rating | 15mA |