JKL Components Red Indicator Lamp, 12V dc, Wedge Base, 4.5 mm Diameter, 340mcd
- RS Stock No.:
- 336-031
- Mfr. Part No.:
- LE-0504-01R
- Brand:
- JKL Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.83
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.366 | $11.83 |
| 25 - 95 | $2.248 | $11.24 |
| 100 - 245 | $2.138 | $10.69 |
| 250 - 1245 | $2.03 | $10.15 |
| 1250 + | $1.93 | $9.65 |
*price indicative
- RS Stock No.:
- 336-031
- Mfr. Part No.:
- LE-0504-01R
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Voltage | 12V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 630nm | |
| Luminous Intensity | 340mcd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage 12V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 630nm | ||
Luminous Intensity 340mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Related links
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 10.4 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
