Bailey Electric Low Voltage LED Bulb B22D LED Bulbs, Warm White, Clear, Globe shape
- RS Stock No.:
- 296-708
- Distrelec Article No.:
- 303-11-407
- Mfr. Part No.:
- 145333
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$19.71
(exc. GST)
$21.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.71 |
*price indicative
- RS Stock No.:
- 296-708
- Distrelec Article No.:
- 303-11-407
- Mfr. Part No.:
- 145333
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22D | |
| Series | Low Voltage LED Bulb | |
| Lamp Shape | Globe | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 62471, EN 12464-1, RoHS, EN 62612 | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22D | ||
Series Low Voltage LED Bulb | ||
Lamp Shape Globe | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Standards/Approvals EN 62471, EN 12464-1, RoHS, EN 62612 | ||
Length 73mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamps can be seen as the modern sustainable version of the old incandescent lamp. The so called filaments replace the traditional filament, making the lamps many times more energy efficient and last much longer. This low voltage series is especially suitable for rooms where one is not on the usual high voltage network. Think of boats, cellars, garages and storage areas.
Socket B22d
Colour White
Colour temperature 2700k to 2700k
Colour housing Colourless
Related links
- Bailey Electric Low Voltage LED Bulb B22D LED Bulbs Clear, Globe shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low Voltage LED Bulb E14 LED Bulbs Clear, Pygmy shape
- LEDVANCE Smart E27 LED Bulbs Clear, Globe shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
