Gedore 3/8 in Square Drive Extension Extension, 125mm Overall
- RS Stock No.:
- 602-586
- Mfr. Part No.:
- 6236790
- Brand:
- Gedore
Subtotal (1 unit)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.18 |
*price indicative
- RS Stock No.:
- 602-586
- Mfr. Part No.:
- 6236790
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Chrome Matt | |
| Material | 31Crv3 | |
| Standards/Approvals | DIN 3123, ISO 3316, DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Chrome Matt | ||
Material 31Crv3 | ||
Standards/Approvals DIN 3123, ISO 3316, DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket wrench is meticulously designed to meet the highest standards of hand-operated tools, ensuring precise operation for a variety of applications. Crafted in Germany, this product adheres to industry standards DIN 3123 and ISO 3316, making it a reliable choice for professionals and DIY enthusiasts alike. The wrench features a 3/8 inch square drive with a specialised ball locking device, allowing for secure connections with compatible sockets and accessories. Made from high-quality vanadium steel and finished with a matt chromium plating, it combines durability with resistance to wear, making it suitable for rigorous usage. At a total length of 125 mm and a net weight of 0.117 kg, it's designed for ease of handling and optimal leverage.
Constructed from vanadium steel 31CrV3 for enhanced strength and durability
Features a matt chrome plated surface for improved resistance to corrosion
Complies with DIN 3123 and ISO 3316 standards for reliability and precision
Equipped with a ball locking device for secure connections during operation
Standard drive connector square size of 10 mm accommodates a wide range of sockets
Total length of 125 mm optimises leverage for efficient torque application
Related links
- Facom J.210 3/8 in Square Drive Extension, 125 mm Overall
- Wera 8794 SC 125 mm Square Drive Extension, 190 mm Overall
- Gedore 1990 1/2 in Square Extension, 125 mm Overall
- SAM 125 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- Bahco 1/2 in Square Extension, 125 mm Overall
- BETA 1/2 in Square Extension, 125 mm Overall
