Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-808
- Mfr. Part No.:
- 05005557001
- Brand:
- Wera
N
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 827-808
- Mfr. Part No.:
- 05005557001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 16 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 16 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with 3/8 inch drive is an essential tool designed for high-stress operations, Ideal for use with electric or pneumatic wrenches. Built for durability, it features a long design that facilitates access to low-lying couplings and protruding thread rods, making it perfect for tight spaces. The innovative Impaktor technology extends service life, ensuring you can count on this socket even under intense demands. With a hexagon profile, it provides precise screw driving while reducing wear on fasteners. The Take it easy tool Finder system, with its colour-coded sizes, streamlines tool selection, offering quick identification at a glance. Experience robust performance and reliability in your toolkit with this expertly crafted socket.
Robust design ensures durability, suited for high-stress applications
Long socket facilitates access to low-lying and hard-to-reach couplings
Hexagon profile optimises power transmission, minimising damage to bolts and screws
Designed for use with electric and pneumatic wrenches, enhancing versatility
Impaktor technology guarantees extended service life even in extreme conditions
Take it easy tool Finder system allows for easy size identification through colour coding
Cross hole and ring socket provide secure attachment of tools, enhancing safety during operation
Related links
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
