Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-806
- Mfr. Part No.:
- 05005559001
- Brand:
- Wera
N
Subtotal (1 unit)*
$38.06
(exc. GST)
$41.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.06 |
*price indicative
- RS Stock No.:
- 827-806
- Mfr. Part No.:
- 05005559001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 18 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Deep Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 18 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is a highly Durable tool designed for professional use with electric and pneumatic wrenches featuring a 3/8 inch drive. This long socket excels in accessing low-lying couplings and protruding thread rods in constrained spaces. Engineered with Impaktor technology, it offers superior longevity under extreme conditions, making it an Ideal choice for high-stress applications. The hexagon profile ensures efficient force transmission while reducing wear on fastener edges. With its colour-coded Take it Easy tool finder, identifying the right size becomes quick and effortless, enhancing productivity on the job. Its built-in cross hole and ring socket ensures secure attachment to machine-operated tools, prioritising both safety and efficiency.
Robust forged design guarantees higher-than-average service life even in extreme use
Long socket construction allows easy access to couplings in tight spaces
Hexagon profile reduces stress on bolt and screw edges for enhanced durability
Impressive performance with both electric and pneumatic wrenches ensures versatility
Take it Easy tool Finder simplifies tool selection with effective colour coding
Cross hole and ring socket provide secure fixing for safety pins and rings
Ideal for use with both external hexagon bolts and screws, enhancing versatility
Designed for precision and optimal power transmission which ensuring reliable applications
Related links
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 13 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 19 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
