Teng Tools 1-3/4 3 Drive Impact Socket, 62mm length
- RS Stock No.:
- 809-851
- Mfr. Part No.:
- 940156
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$70.68
(exc. GST)
$77.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.68 |
*price indicative
- RS Stock No.:
- 809-851
- Mfr. Part No.:
- 940156
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 1-3/4 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 62mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 1-3/4 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 62mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty applications, providing reliable performance with power tools. Its robust construction and thoughtful design ensure secure fastening in various demanding tasks.
Crafted from chrome molybdenum for enhanced durability
Black phosphate finish aids in easy identification as an impact accessory
Equipped with a ring and pin fixing hole for secure attachment
Includes a metal socket clip, compatible with socket rails
Related links
- Teng Tools 1-11/16 3 Drive Impact Socket, 62mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 62mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 62mm length
- Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-5/8 3/4 Drive Impact Socket, 58mm length
- Teng Tools 1-3/16 3/4 Drive Impact Socket, 53mm length
- Teng Tools 1-3/8 3 Drive Impact Socket, 90mm length
