Teng Tools 1-11/16 3 Drive Impact Socket, 62mm length
- RS Stock No.:
- 809-850
- Mfr. Part No.:
- 940154
- Brand:
- Teng Tools
Subtotal (1 unit)*
$68.10
(exc. GST)
$74.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.10 |
*price indicative
- RS Stock No.:
- 809-850
- Mfr. Part No.:
- 940154
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 1-11/16 | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 62mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 1-11/16 | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 62mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers exceptional durability and performance, designed for use with a 3/4 inch drive. It effectively meets the demands of professional automotive and engineering tasks.
DIN standard design ensures compatibility with retaining pins and rings
Constructed from chrome molybdenum for reliability with power tools
Black phosphate finish allows for quick identification as an impact accessory
Features a ring and pin fixing hole to secure the socket to Air guns
Related links
- Teng Tools 1-3/4 3 Drive Impact Socket, 62mm length
- Facom 41 mm 3/4 in Drive Impact Socket, 62mm length
- Facom 42 mm 3/4 in Drive Impact Socket, 62mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 58mm length
