Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length

This image is representative of the product range

Subtotal (1 unit)*

$85.31

(exc. GST)

$93.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.31

*price indicative

RS Stock No.:
809-861
Mfr. Part No.:
940240
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

1-1/4

Socket Type

6 Point

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket offers exceptional strength and durability, designed for use with power tools. Its DIN standard ensures compatibility and performance, making it Ideal for demanding tasks across various applications.

Constructed from chrome molybdenum, providing enhanced strength

Black phosphate finish allows for easy identification as an impact socket

Includes a ring and pin fixing hole for secure socket attachment

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy