Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- RS Stock No.:
- 809-843
- Mfr. Part No.:
- 940140
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$54.44
(exc. GST)
$59.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.44 |
*price indicative
- RS Stock No.:
- 809-843
- Mfr. Part No.:
- 940140
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-1/4 | |
| Drive Size | 3/4 | |
| Material | Chrome Molybdenum | |
| Overall Length | 57mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-1/4 | ||
Drive Size 3/4 | ||
Material Chrome Molybdenum | ||
Overall Length 57mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty applications, providing reliability and optimal performance. Its robust construction ensures efficient power tool utilisation, making it an essential accessory for professionals and automotive enthusiasts alike.
DIN standard design accommodates a retaining pin and ring for secure usage
Crafted from chrome molybdenum for enhanced durability and strength
Features a black phosphate finish for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment to Air guns
Related links
- Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-7/16 3/4 Drive Impact Socket, 57mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-7/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
