Facom 42 mm 3/4 in Drive Impact Socket, 62mm length

Subtotal (1 unit)*

$185.68

(exc. GST)

$204.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.68

*price indicative

RS Stock No.:
235-0302
Mfr. Part No.:
NKD.42A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

42 mm

Socket Type

Standard Impact Socket

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

62mm

Finish

Manganese Phosphate

Standards/Approvals

ISO

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom NKD.A series 12 point impact socket. It has drive size of 3/4 inch.

Overall length 62 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy