Teng Tools 1-3/16 3/4 Drive Impact Socket, 53mm length
- RS Stock No.:
- 808-944
- Mfr. Part No.:
- 940138
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 808-944
- Mfr. Part No.:
- 940138
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-3/16 | |
| Socket Type | 6 Point | |
| Drive Size | 3/4 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 53mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-3/16 | ||
Socket Type 6 Point | ||
Drive Size 3/4 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 53mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust solution for high-torque jobs, designed to endure the rigours of professional environments while ensuring compatibility with retaining pins and rings.
Manufactured from Durable chrome molybdenum for longevity in power tool applications
Features a black phosphate finish for easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end for secure attachment to Air guns
Supplied with a metal socket clip for convenient use with socket rails
Related links
- Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Bahco 1-3/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1 in 3 Drive Impact Socket, 53mm length
- SAM 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-5/16 3/4 Drive Impact Socket, 90mm length
- SAM 1-1/18 in 3/4 in Drive Impact Socket, 53mm length
- Teng Tools 1-7/16 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length
