onsemi FGP3040G2_F085 IGBT, 41 A 400 V, 3-Pin TO-220, Through Hole

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8899
Mfr. Part No.:
FGP3040G2_F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

41 A

Maximum Collector Emitter Voltage

400 V

Maximum Gate Emitter Voltage

±10V

Maximum Power Dissipation

150 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 16.51mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy