onsemi FGH40N60SFDTU, N-Channel Field Stop IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 759-9267
- Mfr. Part No.:
- FGH40N60SFDTU
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $3.69 | - |
| 8 - 39 | $3.64 | $0.40 |
| 40 + | $3.00 | $27.60 |
*price indicative
- RS Stock No.:
- 759-9267
- Mfr. Part No.:
- FGH40N60SFDTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | Field Stop IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 290W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 25ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Field Stop | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type Field Stop IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 290W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 25ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Field Stop | ||
Automotive Standard AEC-Q101 | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi 80 A 600 V Through Hole
- onsemi 80 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics 10 A 600 V Surface
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
