Starpower GD35PJA120L3S, N-Channel PIM IGBT Power Module, 35 A
- RS Stock No.:
- 427-817
- Mfr. Part No.:
- GD35PJA120L3S
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save $90.20
View bulk pricing optionsSubtotal (1 unit)*
$90.31
(exc. GST)
$99.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $90.31 | - |
| 10 - 99 | $81.29 | $90.20 |
| 100 + | $74.98 | $1,533.00 |
*price indicative
- RS Stock No.:
- 427-817
- Mfr. Part No.:
- GD35PJA120L3S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT Power Module | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Basic Insulation (class 1, IEC 61140) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT Power Module | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Basic Insulation (class 1, IEC 61140) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
