onsemi FGAF40N60UFTU, N-Channel IGBT, 40 A 600 V, 3-Pin TO-3PF, Through Hole
- RS Stock No.:
- 759-9257
- Mfr. Part No.:
- FGAF40N60UFTU
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$6.71
(exc. GST)
$7.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 left, ready to ship from another location
- Final 408 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $6.71 | - |
| 8 - 39 | $6.61 | $0.80 |
| 40 + | $5.45 | $50.40 |
*price indicative
- RS Stock No.:
- 759-9257
- Mfr. Part No.:
- FGAF40N60UFTU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 100W | |
| Package Type | TO-3PF | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 130ns | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 23mm | |
| Length | 26.5mm | |
| Height | 5.45mm | |
| Series | UF | |
| Standards/Approvals | AEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 100W | ||
Package Type TO-3PF | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 130ns | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 150°C | ||
Width 23mm | ||
Length 26.5mm | ||
Height 5.45mm | ||
Series UF | ||
Standards/Approvals AEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
