Starpower GD200HFX65C2S, N-Channel Dual IGBT Power Module, 247 A, 7-Pin Module
- RS Stock No.:
- 427-730
- Mfr. Part No.:
- GD200HFX65C2S
- Brand:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.33
(exc. GST)
$192.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $175.33 |
| 10 + | $157.80 |
*price indicative
- RS Stock No.:
- 427-730
- Mfr. Part No.:
- GD200HFX65C2S
- Brand:
- Starpower
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 247A | |
| Product Type | IGBT Power Module | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 612W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 247A | ||
Product Type IGBT Power Module | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 612W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD200HFX65C1S 250 A, 7-Pin Module
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1200 V, 7-Pin Module
- Starpower GD300HFX170C2S 300 A 1700 V, 7-Pin Module
- Starpower GD300HFY120C6S 300 A 1200 V, 11-Pin Module
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
