Toshiba GT30J121, N-Channel Insulated Gate Bipolar Transistor, 30 A 600 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 796-5058
- Mfr. Part No.:
- GT30J121
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $2.86
View bulk pricing optionsSubtotal (1 unit)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.01 | - |
| 13 - 24 | $8.79 | $2.86 |
| 25 + | $8.66 | $8.75 |
*price indicative
- RS Stock No.:
- 796-5058
- Mfr. Part No.:
- GT30J121
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | Insulated Gate Bipolar Transistor | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.45V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type Insulated Gate Bipolar Transistor | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.45V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba 30 A 600 V Through Hole
- IGBTs
- STMicroelectronics Bipolar Transistor 600 V, 3-Pin TO-3PF
- STMicroelectronics STTH30M06SPF Bipolar Transistor 600 V, 3-Pin TO-3PF
- STMicroelectronics Bipolar Transistor 350 V, 3-Pin TO-263
- Nexperia BFS19 30 mA NPN 3-Pin SOT-23
- STMicroelectronics BUB941ZTT4 Bipolar Transistor 350 V, 3-Pin TO-263
- Diodes Inc DXTP3C60PSQ-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
