Starpower DG15X12T2, N-Channel IGBT Discrete, 15 A 1.2 kV, 3-Pin TO-247
- RS Stock No.:
- 427-741
- Mfr. Part No.:
- DG15X12T2
- Brand:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $6.045 | $12.09 |
| 20 - 198 | $5.44 | $10.88 |
| 200 - 998 | $5.025 | $10.05 |
| 1000 - 1998 | $4.66 | $9.32 |
| 2000 + | $3.77 | $7.54 |
*price indicative
- RS Stock No.:
- 427-741
- Mfr. Part No.:
- DG15X12T2
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Discrete | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 138W | |
| Package Type | TO-247 | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | DOSEMI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Discrete | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 138W | ||
Package Type TO-247 | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series DOSEMI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Discrete provides ultralow conduction loss as well as low switching loss. They are designed for the applications such as general inverters and UPS.
Low switching loss
Maximum junction temperature 175°C
Low inductance case
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
Lead free package
Related links
- Starpower DG75X12T2 150 A 1200 V, 3-Pin TO-247
- Starpower DG40X12T2 80 A 1200 V, 3-Pin TO-247
- Starpower DG50A12TASS 100 A 1200 V, 3-Pin TO-247-3L
- Starpower DG30X07T2 60 A 650 V, 3-Pin TO-247
- Starpower DG50X07T2 100 A 650 V, 3-Pin TO-247
- Starpower DG25X12T2 50 A, 3-Pin TO-247
- Starpower DG10X12T2 20 A, 3-Pin TO-247
- Starpower DG10X06T1 25 A 600 V, 3-Pin
