ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-1224
- Mfr. Part No.:
- AWHC 34-0111-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 526 unit(s) shipping from 16 November 2026
- Plus 210 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $8.53 | - |
| 13 - 24 | $8.32 | 2% |
| 25 + | $8.21 | 3% |
*price indicative
- RS Stock No.:
- 674-1224
- Mfr. Part No.:
- AWHC 34-0111-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 34 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold, Nickel, Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | AWHC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 34 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold, Nickel, Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series AWHC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
IDC Box Header 2.54mm Pitch
Assmann IDC Connectors
- RS Stock No. 1135956
- Mfr. Part No. AWHC 34-0111-T
Each (In a Tray of 50)
$5.43
- RS Stock No. 6741224P
- Mfr. Part No. AWHC 34-0111-T
Each (Supplied in a Box)
$8.53
- RS Stock No. 1135929
- Mfr. Part No. A-DSF 15LPIII/Z
Each (In a Tray of 72)
$5.972
- RS Stock No. 6740909
- Mfr. Part No. A-DSF 15LPIII/Z
Each
$8.02
Related links
- ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 50-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row







