ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.97

(exc. GST)

$12.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$10.97
25 - 74$10.43
75 - 199$9.92
200 - 999$9.43
1000 +$8.96

*price indicative

Packaging Options:
RS Stock No.:
674-1227
Mfr. Part No.:
AWHC 40-0111-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V ac

Connector Gender

Male

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Tin, Nickel, Gold

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

AWHC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN

IDC Box Header 2.54mm Pitch


Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy