ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-1218
- Distrelec Article No.:
- 304-09-287
- Mfr. Part No.:
- AWHC 16-0111-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
- Plus 144 unit(s) shipping from 24 December 2026
- Plus 288 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.14 |
| 25 - 74 | $7.73 |
| 75 - 199 | $7.35 |
| 200 - 999 | $6.97 |
| 1000 + | $6.61 |
*price indicative
- RS Stock No.:
- 674-1218
- Distrelec Article No.:
- 304-09-287
- Mfr. Part No.:
- AWHC 16-0111-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Tin, Nickel, Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | AWHC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Tin, Nickel, Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series AWHC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
IDC Box Header 2.54mm Pitch
Assmann IDC Connectors
Related links
- ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 50-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row
