ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 113-5929
- Mfr. Part No.:
- A-DSF 15LPIII/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 360 more to save $214.92
View bulk pricing optionsSubtotal (1 tray of 72 units)*
$429.98
(exc. GST)
$472.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 72 - 288 | $5.972 | $429.98 | - |
| 360 + | $5.375 | $387.00 | $214.92 |
*price indicative
- RS Stock No.:
- 113-5929
- Mfr. Part No.:
- A-DSF 15LPIII/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 15 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Nickel, Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | AD | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 15 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Nickel, Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Series AD | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 25-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
