ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-0909
- Mfr. Part No.:
- A-DSF 15LPIII/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 674-0909
- Mfr. Part No.:
- A-DSF 15LPIII/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Nickel, Tin, Gold | |
| Series | AD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Nickel, Tin, Gold | ||
Series AD | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
- RS Stock No. 1135929
- Mfr. Part No. A-DSF 15LPIII/Z
Each (In a Tray of 72)
$5.972
- RS Stock No. 6741224
- Mfr. Part No. AWHC 34-0111-T
Each
$8.53
- RS Stock No. 6740912P
- Mfr. Part No. A-DSF 37LPIII/Z
Each (Supplied in a Bag)
$4.22
- RS Stock No. 6740921
- Mfr. Part No. A-DSF 09LPIII/Z-UNC
Each
$5.74
Related links
- ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 25-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock








