ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Subtotal (1 tray of 90 units)*

$495.81

(exc. GST)

$545.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 270 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +$5.509$495.81

*price indicative

RS Stock No.:
113-5952
Mfr. Part No.:
AWHC 14-0111-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold, Nickel, Tin

Minimum Operating Temperature

-40°C

Series

AWHC

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN

IDC Box Header 2.54mm Pitch


Assmann IDC Connectors


  • RS Stock No. 6741209
  • Mfr. Part No. AWHC 14-0111-T
Each
$9.17
  • RS Stock No. 6741209P
  • Mfr. Part No. AWHC 14-0111-T
Each (Supplied in a Box)
$8.71
  • RS Stock No. 6741091
  • Mfr. Part No. AWP 14-7240-T
Each (In a Pack of 5)
$0.878
  • RS Stock No. 6741091P
  • Mfr. Part No. AWP 14-7240-T
Each (Supplied in a Box)
$0.878

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy