- RS Stock No.:
- 113-5953
- Mfr. Part No.:
- AWHC 20-0111-T
- Brand:
- ASSMANN WSW
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 70)
$5.321
(exc. GST)
$5.853
(inc. GST)
Units | Per unit | Per Tray* |
70 + | $5.321 | $372.47 |
*price indicative |
- RS Stock No.:
- 113-5953
- Mfr. Part No.:
- AWHC 20-0111-T
- Brand:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDC Box Header 2.54mm Pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Assmann IDC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Current Rating | 1A |
Contact Plating | Gold, Nickel, Tin |
Series | AWHC |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Brass |
Housing Material | PBT |