Hirose 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 322-1109
- Mfr. Part No.:
- HIF3BA-50D-2.54R
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save $6.75
View bulk pricing optionsSubtotal (1 unit)*
$16.15
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,431 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.15 | - |
| 25 - 99 | $15.88 | $6.75 |
| 100 - 499 | $15.51 | $64.00 |
| 500 - 999 | $15.12 | $515.00 |
| 1000 + | $14.75 | $1,400.00 |
*price indicative
- RS Stock No.:
- 322-1109
- Mfr. Part No.:
- HIF3BA-50D-2.54R
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
Hirose 2.54mm Ribbon Cable Connectors
- RS Stock No. 1206849
- Mfr. Part No. 3425-6600
Each
$14.14
- RS Stock No. 0455783
- Mfr. Part No. 89150-0101
1 Pack of 500
$2,072.93
- RS Stock No. 8280412
- Mfr. Part No. 3425-7650
Each
$15.68
- RS Stock No. 2313873
- Mfr. Part No. HIF3BB-50PD-2.54R-MC(63)
Each
$34.68
Related links
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 50-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Male for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row









