Hirose 50-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-3845
Mfr. Part No.:
HIF3BA-50D-2.54R(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

200V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

HIF3B

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
MY
The Hirose Connector Socket has 50POS IDC 28AWG and gold plated.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy