Hirose 16-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 322-1042
- Mfr. Part No.:
- HIF3BA-16D-2.54R
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.87
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.87 |
| 25 - 99 | $7.81 |
| 100 - 499 | $7.55 |
| 500 - 999 | $7.33 |
| 1000 + | $7.19 |
*price indicative
- RS Stock No.:
- 322-1042
- Mfr. Part No.:
- HIF3BA-16D-2.54R
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | HIF3B | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series HIF3B | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
Hirose 2.54mm Ribbon Cable Connectors
Related links
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Male for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
