Hirose 26-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.61

(exc. GST)

$10.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 466 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.61
25 - 99$9.34
100 - 499$9.06
500 - 999$8.87
1000 +$8.68

*price indicative

RS Stock No.:
322-1064
Mfr. Part No.:
HIF3BA-26D-2.54R
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

200V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

HIF3B

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Beryllium Copper

RoHS Status: Exempt

COO (Country of Origin):
JP

Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides


HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.

For polarization guide and keyway combinations please refer to manufacturers datasheet

Hirose 2.54mm Ribbon Cable Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy