Hirose 50-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 231-3873
- Mfr. Part No.:
- HIF3BB-50PD-2.54R-MC(63)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.68 |
| 10 + | $34.04 |
*price indicative
- RS Stock No.:
- 231-3873
- Mfr. Part No.:
- HIF3BB-50PD-2.54R-MC(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
The Hirose 2.54mm in-line IDC cable plug has 50 contacts.
Gold over plating
Nickel under plating
- RS Stock No. 2313872
- Mfr. Part No. HIF3BB-50PD-2.54R-MC(63)
Each (In a Tray of 60)
$25.964
- RS Stock No. 0456145
- Mfr. Part No. 4650-6200
1 Pack of 210
$3,850.66
- RS Stock No. 3221109
- Mfr. Part No. HIF3BA-50D-2.54R
Each
$16.15
Related links
- Hirose 50-Way IDC Connector Male for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 64-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 34-Way IDC Connector Male for Cable, 2 Row
- Hirose 30-Way IDC Connector Plug for Cable Mount, 2-Row












