Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 24)

$68.16

(exc. GST)

$74.98

(inc. GST)

RS Stock No.:
896-0758
Mfr. Part No.:
HIF3A-50D-2.54R
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

HIF3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

200 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy