Hirose 50-Way IDC Connector Plug Through Hole Mount, 2-Row
- RS Stock No.:
- 162-5770
- Mfr. Part No.:
- HIF3BA-50PA-2.54WB
- Brand:
- Hirose
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$18.95
(exc. GST)
$20.85
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $18.95 |
5 - 9 | $18.21 |
10 + | $17.49 |
- RS Stock No.:
- 162-5770
- Mfr. Part No.:
- HIF3BA-50PA-2.54WB
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Applicable Cable UL2651 AWG#28 flat cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 650.0 V ac |
Contact Material | Brass |
Housing Material | PBT |
Related links
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 40-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose HIF3B Series Right Angle Through Hole PCB Header, 50...
- Hirose 50-Way IDC Connector Plug for Cable Mount, 2-Row
- Hirose 20-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 26-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 34-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 26-Way IDC Connector Socket for Cable Mount, 2-Row