Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 26 units)*

$33.36

(exc. GST)

$36.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
26 - 26$1.283$33.36
52 - 78$1.252$32.55
104 +$1.233$32.06

*price indicative

RS Stock No.:
137-0822
Mfr. Part No.:
71600-114LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

1kV ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

Quickie

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Glass Filled Thermoplastic

Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors


Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.;Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers;Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers;Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers

Features and Benefits


• Adjustable bridge type cover for simple cable assembly

• IDC terminals for quick cable termination

• Long wiping action for good electrical contact

• Duplex plating guarantees a performance of 100 mating cycles

• Polarization slots to prevent mismating

Product Application Information


These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data

2.54mm Amphenol FCI Quickie Interconnection System


Note

For mating Quickie Latch Headers see stock number 771-0066 typical.

Each (In a Pack of 5)
$1.926
Each
$2.12
Each
$2.18
Each (In a Pack of 25)
$1.939

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy