3M 10-Way IDC Connector Female for PCB, Through Hole, 2 Row
- RS Stock No.:
- 276-9487
- Distrelec Article No.:
- 143-12-000
- Mfr. Part No.:
- 7000090296
- Brand:
- 3M
Subtotal (1 unit)*
$5.76
(exc. GST)
$6.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.76 |
*price indicative
- RS Stock No.:
- 276-9487
- Distrelec Article No.:
- 143-12-000
- Mfr. Part No.:
- 7000090296
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Contact Plating | Gold | |
| Termination Type | Wire | |
| Series | 78XX | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL File No.: E68080, UL 94V-0, RoHS Compliant | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type PCB, Through Hole | ||
Connector Gender Female | ||
Voltage 1kV | ||
Contact Plating Gold | ||
Termination Type Wire | ||
Series 78XX | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL File No.: E68080, UL 94V-0, RoHS Compliant | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Glass Filled Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M single connector termination reduces overall connector cost. 7.3 mm terminated height for applications requiring low profile off the board.
Contact base material copper alloy
Contact under plating material nickel
- RS Stock No. 7560966
- Mfr. Part No. 1658622-1
Each
$2.41
- RS Stock No. 0187497
- Mfr. Part No. 1-5164711-0
Each (In a Pack of 10)
$5.883
- RS Stock No. 7560966P
- Mfr. Part No. 1658622-1
Each (Supplied in a Box)
$2.41
- RS Stock No. 1895891
- Mfr. Part No. 1658622-1
Each (In a Box of 50)
$1.757
Related links
- 3M 10-Way IDC Connector Male for Wire, 2 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Free Hanging, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- 3M 10-Way PCB Socket Female for Wire, 2 Row
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row








