Amphenol Communications Solutions 10-Way IDC Connector for Surface, 2 Row

Get a bulk buy discount

Add 340 more to save $9.52

View bulk pricing options

Subtotal (1 tube of 34 units)*

$39.47

(exc. GST)

$43.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
34 - 306$1.161$39.47-
340 - 714$1.133$38.52$9.52
748 +$1.106$37.60$41.14

*price indicative

RS Stock No.:
246-3019
Mfr. Part No.:
71600-610LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

2

Current

3A

Pitch

2.54mm

Voltage

500V

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Orientation

Vertical

Contact Plating

Nickel, Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

European Union Directive 2002/95/IEC

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Thermoplastic Polyester

COO (Country of Origin):
FR
The Amphenol ICC IDC receptacle is a complete solution for flat cable-to-board connections is highly durable and cost-saving connector ensuring a reliable termination.

Prevents connector mismating

Dielectric withstanding voltage up to 500V RMS

Not compatible with wave soldering processes

Current rating up to 1A continuous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy