Amphenol Communications Solutions 4-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 137-0974
- Mfr. Part No.:
- 71600-104LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.56
(exc. GST)
$6.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.112 | $5.56 | - |
| 15 - 20 | $1.084 | $5.42 | 2% |
| 25 + | $1.066 | $5.33 | 4% |
*price indicative
- RS Stock No.:
- 137-0974
- Mfr. Part No.:
- 71600-104LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 1000V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Glass Filled Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 1000V ac | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Glass Filled Thermoplastic | ||
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.;Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers;Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers;Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
Related links
- Amphenol Communications Solutions 4-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Male for Through Hole, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Female for Surface
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 64-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
