Parker Reducer 45874 in OD

Subtotal (1 box of 10 units)*

$356.55

(exc. GST)

$392.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$356.55$35.655

*price indicative

RS Stock No.:
287-0280
Mfr. Part No.:
10-8TRMTXS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Reducer

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

45874in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parker 37° Flare JIC tube fittings and adapters, Triple-Lok, meet the requirements of both SAE J514 and ISO 8434-2 and offer the industry's broadest offering of port ends. The design has a small metal to metal seal area which results in a compact design, low assembly torque, high temperature and high pressure capability.

Easily adaptable to inch tube, metric tube and hose giving it worldwide acceptance

  • RS Stock No. 2870281
  • Mfr. Part No. 10BMLS
1 Box of 40
$328.91
  • RS Stock No. 2807969
  • Mfr. Part No. 8MSC8N-IIY
Each
$877.34
  • RS Stock No. 2870440
  • Mfr. Part No. 6BMLS
1 Box of 30
$125.72
  • RS Stock No. 2811883
  • Mfr. Part No. 10FNMLS
1 Box of 10
$275.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy