Infineon FP75R12N2T7B11BPSA1, N-Channel IGBT, 75 A 1.2 kV, 31-Pin Module, Chassis
- RS Stock No.:
- 232-6717
- Mfr. Part No.:
- FP75R12N2T7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $41.80
View bulk pricing optionsSubtotal (1 unit)*
$209.89
(exc. GST)
$230.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $209.89 | - |
| 10 - 19 | $205.71 | $41.80 |
| 20 - 29 | $201.58 | $166.20 |
| 30 - 39 | $197.56 | $369.90 |
| 40 + | $193.60 | $651.60 |
*price indicative
- RS Stock No.:
- 232-6717
- Mfr. Part No.:
- FP75R12N2T7B11BPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 31 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Width | 45mm | |
| Series | FP75R12N2T7_B11 | |
| Standards/Approvals | No | |
| Height | 21.3mm | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 31 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Width 45mm | ||
Series FP75R12N2T7_B11 | ||
Standards/Approvals No | ||
Height 21.3mm | ||
Length 107.5mm | ||
Automotive Standard No | ||
