Parker Tube Fitting 8 mm OD

Subtotal (1 box of 10 units)*

$325.52

(exc. GST)

$358.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$325.52$32.552

*price indicative

RS Stock No.:
286-0751
Mfr. Part No.:
BLPM8-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tube Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker plug seals a port on a tube fitting, featuring a pre-installed machined ferrule. The cap closes off instrumentation tubing, comprising a complete assembly with a nut, front ferrule, back ferrule (for two ferrule A-LOK fitting only), and a blank

NACE and NORSOK standard

It has applications in instrumentation hook-up systems and analytical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy