SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 500 μm
- RS Stock No.:
- 204-4517
- Distrelec Article No.:
- 304-22-134
- Mfr. Part No.:
- TMAS 50-050
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.60
(exc. GST)
$51.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.60 |
| 10 + | $45.30 |
*price indicative
- RS Stock No.:
- 204-4517
- Distrelec Article No.:
- 304-22-134
- Mfr. Part No.:
- TMAS 50-050
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 500μm | |
| Length | 50mm | |
| Width | 50mm | |
| Slot Width | 13mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 500μm | ||
Length 50mm | ||
Width 50mm | ||
Slot Width 13mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 13mm Slot Width, 0.5mm Thickness - TMAS 50-050
When a machine is lopsided, wedge in this pre-cut shim from SKF to level it up. Made from an engineering grade of stainless steel, it takes the weight of industrial equipment and won't corrode from contact with lubricating oils and damp floors. Fully deburred, you can be sure the surfaces and edges are smooth. This means it won't snag as you install and adjust it. The shim has a horseshoe shape with a 13mm slot width, enabling you to fit it around many types of bolts and screws.
Features & Benefits
• Safety tab means fingers keep away from the underside of machines during installation and removal
• Doesn't need glue or screws, making it quick and easy to fit
• Reduces vibrations and wear to enable equipment to run for longer
Applications
• Kiosks
• Vehicle workshops
• Mechanical engineering
• Aviation sector
What's the thickness of this pre-cut shim?
It's 0.5mm thick. This means it slots into the tiniest of gaps and enables you to make small and precise adjustments. The thickness is etched on the tab of the shim, making it easy to pick out.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.5 mm
