Subtotal (1 box of 40 units)*
$312.46
(exc. GST)
$343.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $312.46 | $7.812 |
*price indicative
- RS Stock No.:
- 287-0281
- Mfr. Part No.:
- 10BMLS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Nut | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 45874in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Nut | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 45874in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker O-ring face seal fittings offer zero clearance, resistance to over torque and vibration resistance making it an ideal reusable hydraulic fitting solution across many markets. Seal-Lok tube fittings and adapters come in steel and stainless steel.
Flat sealing surface allows for zero clearance installation
Suitable for a wide range of wall thicknesses and are adaptable to inch tube, metric tube and hose












