Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 125 1.5 MM² RED

Subtotal (1 reel of 100 metres)*

$345.50

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$3.455$345.50

*price indicative

RS Stock No.:
288-2059
Distrelec Article No.:
155-41-452
Mfr. Part No.:
RADOX 125 1.5 MM² RED
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Red

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Connecting leads

Series

RADOX

COO (Country of Origin):
CH
The stranded wire is a high-quality component designed for various electrical applications. With its durable construction and dependable performance, it is an essential tool for professionals and hobbyists alike.

High-quality RADOX 125 material ensures longevity and performance

1.5 MM² size enhances conductivity and efficiency

Vibrant red color for easy identification and aesthetics

Designed for easy installation and secure connections

Complies with industry s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy