SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 223-4545
- Mfr. Part No.:
- SLD1021X2D
- Brand:
- SHOT
Subtotal (1 unit)*
$57.26
(exc. GST)
$62.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.26 |
*price indicative
- RS Stock No.:
- 223-4545
- Mfr. Part No.:
- SLD1021X2D
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | GLS LED Lamp | |
| Power | 21W | |
| Incandescent Equivalent Wattage | 150W | |
| Series | E27 GLS LED Bulb | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 2452lm | |
| Diameter | 67mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS, REACH | |
| Length | 143mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type GLS LED Lamp | ||
Power 21W | ||
Incandescent Equivalent Wattage 150W | ||
Series E27 GLS LED Bulb | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 2452lm | ||
Diameter 67mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS, REACH | ||
Length 143mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT A60/67 LED lamp used LED technology and its average rated life up to 25000 hours. It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It has high power factor 0.90 and high luminous efficacy up to 117lm/W.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
RS Better World
- RS Stock No. 2222215
- Mfr. Part No. ELD1020X2
Each
$37.35
- RS Stock No. 2234501
- Mfr. Part No. LEDSENS10X2B
Each
$32.89
RS Better World
- RS Stock No. 2222214
- Mfr. Part No. ELD1020X1
Each
$37.35
- RS Stock No. 2234566
- Mfr. Part No. SLD7410X2
Each
$30.28
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 11 W(75 W) Warm White, Bulb shape












