Huber+Suhner RADOX Series Brown Hook Up Wire, 100 m, RADOX 125 1.5 MM² BROWN

Subtotal (1 reel of 100 metres)*

$458.80

(exc. GST)

$504.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$4.588$458.80

*price indicative

RS Stock No.:
287-6789
Distrelec Article No.:
155-41-455
Mfr. Part No.:
RADOX 125 1.5 MM² BROWN
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Brown

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Cable Type

Connecting leads

Standards/Approvals

RoHS

Series

RADOX

COO (Country of Origin):
CH
The Stranded Wire Radox product is a high-quality, reliable electrical cable suitable for various applications. With its durable construction and efficient performance, this cable is a must-have for any electrical project.

High-quality electrical cable

Reliable and durable construction

Efficient performance for optimal electrical conductivity

Suitable for a variety of applications

Easy to install and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy