Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 125 0.75 MM² RED
- RS Stock No.:
- 288-2053
- Distrelec Article No.:
- 155-41-428
- Mfr. Part No.:
- RADOX 125 0.75 MM² RED
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$272.80
(exc. GST)
$300.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.728 | $272.80 |
*price indicative
- RS Stock No.:
- 288-2053
- Distrelec Article No.:
- 155-41-428
- Mfr. Part No.:
- RADOX 125 0.75 MM² RED
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.
Made of high-quality materials for long-lasting durability
0.75mm² red cable for easy identification and organization
Ideal for use in electrical wiring applications
Suitable for both professional and DIY projects
Provides reliable performance and eff
- RS Stock No. 2876787
- Mfr. Part No. RADOX 125 1.0 MM² RED
Each
$2.617
- RS Stock No. 2882048
- Mfr. Part No. RADOX 125 0.50 MM² RED
Each
$2.123
- RS Stock No. 2882044
- Mfr. Part No. RADOX 125 0.25 MM² RED
Each
$1.521
- RS Stock No. 2882059
- Mfr. Part No. RADOX 125 1.5 MM² RED
Each
$3.455
Related links
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.75 MM² BLUE
- Huber+Suhner RADOX Series Brown Hook Up Wire RADOX 125 0.75 MM² BROWN
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.75 MM² YELLOW/GREE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.75 MM² BLACK
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.75 MM² WHITE
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.50 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 1.0 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.25 MM² RED











